
* Images are for reference only
U261-241N-4BS2SS
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U261-241N-4BS2SS
- JLCPCB Part #
- C2938596
- Package
- SMD
- Description
- -40℃~+85℃ 1 13.25mm 24P 5A Laminated board Male Type-C SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly [Fixture Required]
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- Assembly fixture
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 765
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 704
In-stock Item Pricing
Qty Unit Price
1+
$1.1713
10+
$0.9737
30+
$0.8644
100+
$0.7423
500+
$0.6074
1000+
$0.5833
Related Products
Welcome back, may I help you?