
* Images are for reference only
U231-091N-4BLRC19-F1
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U231-091N-4BLRC19-F1
- JLCPCB Part #
- C397360
- Package
- Plugin
- Description
- -40℃~+85℃ 1 100V 16.6mm 1A 9P Female Right Angle Type-A 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 149
In-stock Item Pricing
Qty Unit Price
1+
$0.3007
50+
$0.2394
200+
$0.2130
500+
$0.1801
2500+
$0.1655
5000+
$0.1566
Related Products
Welcome back, may I help you?