
* Images are for reference only
U221-041N-4BA11-F5
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U221-041N-4BA11-F5
- JLCPCB Part #
- C5146293
- Package
- -
- Description
- 1 11mm 30V 3A 4P Female Laminated board Type-A USB 2.0 - USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1967
50+
$0.1553
200+
$0.1376
500+
$0.1156
2500+
$0.1056
6000+
$0.0998
Related Products
Welcome back, may I help you?