
* Images are for reference only
U221-041N-1WVV63-F1
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- U221-041N-1WVV63-F1
- JLCPCB Part #
- C5147618
- Package
- Push-Pull
- Description
- 1 14mm 1A 30V 4P Micro-B Right Angle USB 2.0 White 弯插 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 734
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 734
In-stock Item Pricing
Qty Unit Price
1+
$0.1381
50+
$0.1091
200+
$0.0946
500+
$0.0838
2500+
$0.0751
5000+
$0.0708
Related Products
Welcome back, may I help you?