
* Images are for reference only
TS-1186D-B-A
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TS-1186D-B-A
- JLCPCB Part #
- C571342
- Package
- SMD,4.7x3.5mm
- Description
- -30℃~+85℃ 1.65mm 1.6N 100,000 cycles 12V 3.5mm 4.7mm 50mA Black No Rectangular Button SPST Surface Mount, Right Angle Without Bracket SMD,4.7x3.5mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2759
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2756
In-stock Item Pricing
Qty Unit Price
1+
$0.2135
50+
$0.1710
150+
$0.1528
500+
$0.1301
3000+
$0.1043
6000+
$0.0981
Related Products
Welcome back, may I help you?