
* Images are for reference only
TM-006-D1-04
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TM-006-D1-04
- JLCPCB Part #
- C7525459
- Package
- 插件,11.6x11.6mm
- Description
- -40℃~+70℃ 100mA 11.6mm 11mm 12V 9.8mm Emerald Green PC Pin SPST Through Hole White Without Bracket 插件,11.6x11.6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 410
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 410
In-stock Item Pricing
Qty Unit Price
1+
$0.6637
10+
$0.5910
30+
$0.5539
100+
$0.5183
500+
$0.4957
1000+
$0.4844
Related Products
Welcome back, may I help you?