
* Images are for reference only
TC-FS66D-C-P
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-FS66D-C-P
- JLCPCB Part #
- C2885159
- Package
- Plugin-4P,6x6mm
- Description
- -25℃~+80℃ 100,000 cycles 11.5mm 12V 2.6N 50mA 6mm 6mm Black IP67 No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 297
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 297
In-stock Item Pricing
Qty Unit Price
1+
$0.1475
50+
$0.1204
150+
$0.1069
1000+
$0.0872
2000+
$0.0792
5000+
$0.0751
Related Products
Welcome back, may I help you?