
* Images are for reference only
TC-FS66D-C-J
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-FS66D-C-J
- JLCPCB Part #
- C380992
- Package
- Plugin-4P,6x6mm
- Description
- -25℃~+80℃ 100,000 cycles 12V 2.6N 50mA 6mm 6mm 8.5mm Black IP67 No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,6x6mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 994
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 994
In-stock Item Pricing
Qty Unit Price
1+
$0.1144
50+
$0.0906
150+
$0.0785
1000+
$0.0695
2000+
$0.0624
5000+
$0.0587
Related Products
Welcome back, may I help you?