
* Images are for reference only
TC-FS1212D-C-N
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-FS1212D-C-N
- JLCPCB Part #
- C561236
- Package
- Plugin-4P,12x12mm
- Description
- -25℃~+80℃ 10.5mm 100,000 cycles 12V 12mm 12mm 2.6N 50mA Black IP67 No PC Pin Round Button SPST Through Hole Without Bracket 插件-4P,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 118
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 114
In-stock Item Pricing
Qty Unit Price
1+
$0.2139
50+
$0.1710
150+
$0.1526
500+
$0.1155
2500+
$0.1052
5000+
$0.0991
Related Products
Welcome back, may I help you?