
* Images are for reference only
TC-1101V-C-C-W
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- TC-1101V-C-C-W
- JLCPCB Part #
- C318991
- Package
- 插件,7.3x4.3mm
- Description
- -20℃~+70℃ 100,000 cycles 12V 2.6N 4.3mm 4.85mm 50mA 7.3mm No PC Pin Rectangular Button SPST Through Hole White With Bracket 插件,7.3x4.3mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3017
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3016
In-stock Item Pricing
Qty Unit Price
1+
$0.0662
100+
$0.0534
300+
$0.0469
1000+
$0.0376
5000+
$0.0335
10000+
$0.0316
Related Products
Welcome back, may I help you?