
* Images are for reference only
SS23H37L6
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SS23H37L6
- JLCPCB Part #
- C883267
- Package
- 插件,19.5x6.6mm
- Description
- -40℃~+85℃ 10000 times 19.5mm 300mA 50V 6.6mm 8mm Black DP3T PC Pin Rectangular Columnar Through Hole 插件,19.5x6.6mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 474
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 458
In-stock Item Pricing
Qty Unit Price
1+
$0.3315
50+
$0.2656
150+
$0.2375
500+
$0.1803
2500+
$0.1646
5000+
$0.1553
Related Products
Welcome back, may I help you?