
* Images are for reference only
SK-3260D-01-L4
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SK-3260D-01-L4
- JLCPCB Part #
- C2884767
- Package
- 插件,7.9x3.6mm
- Description
- -40℃~+85℃ 10000 times 12V 3.2mm 3.6mm 50mA 7.9mm Black PC Pin Rectangular Columnar SPDT 插件,7.9x3.6mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 986
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 986
In-stock Item Pricing
Qty Unit Price
1+
$0.1180
50+
$0.0948
150+
$0.0833
1000+
$0.0746
2000+
$0.0677
5000+
$0.0642
Related Products
Welcome back, may I help you?