
* Images are for reference only
SK22D15L3
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- SK22D15L3
- JLCPCB Part #
- C2884793
- Package
- 插件,14.6x7.1mm
- Description
- -40℃~+85℃ 10,000 cycles 11.8mm 14.6mm 300mA 4V 7.1mm Black DPDT PC Pin Rectangular Columnar 插件,14.6x7.1mm Slide Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.3118
50+
$0.2467
150+
$0.2187
500+
$0.1839
2500+
$0.1684
5000+
$0.1591
Related Products
Welcome back, may I help you?