
* Images are for reference only
K792100WV-04S-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- K792100WV-04S-N0SN
- JLCPCB Part #
- C7494984
- Package
- Plugin,P=7.92mm
- Description
- -40℃~+125℃ 1 12.45mm 18.1mm 1x4P 33.06mm 4 4P 600V 7.92mm Brass Creamy-White PA66 Through Hole Tin UL94V-0 Plugin,P=7.92mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5893
10+
$1.3260
30+
$1.1823
98+
$1.0192
490+
$0.9465
980+
$0.9142
Related Products
Welcome back, may I help you?