
* Images are for reference only
DPL-03BLP
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- DPL-03BLP
- JLCPCB Part #
- C692510
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 2.54mm 24V 25mA 3 3,000 Cycles Blue PC Pin Piano Key SPST 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 53
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$0.7129
10+
$0.5828
53+
$0.4721
106+
$0.4078
477+
$0.3693
1007+
$0.3484
Related Products
Welcome back, may I help you?