
* Images are for reference only
C3030WRS-2x08D-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- C3030WRS-2x08D-LPSW
- JLCPCB Part #
- C2882839
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 16P 2 250V 2x8P 3mm 3mm 5A 8 Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1024
200+
$0.8143
500+
$0.7854
1000+
$0.7710
Related Products
Welcome back, may I help you?