
* Images are for reference only
MT1471
Extended
- Manufacturer
- XI'AN Aerosemi Tech
- MFR.Part #
- MT1471
- JLCPCB Part #
- C2684932
- Package
- SOT-23-6
- Description
- -40℃~+85℃ 1 3A 4.5V~16V 500kHz Adjustable Buck Buck Built-in Yes SOT-23-6 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5588
10+
$0.4480
30+
$0.3998
100+
$0.3404
500+
$0.3147
1000+
$0.2987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?