
* Images are for reference only
XL2594-12
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL2594-12
- JLCPCB Part #
- C561279
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 12V 150kHz 4.5V~40V 500mA Buck Buck Built-in Fixed No SOP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2043
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2043
In-stock Item Pricing
Qty Unit Price
1+
$0.3886
10+
$0.3388
30+
$0.3163
100+
$0.2890
500+
$0.2778
1000+
$0.2698
Related Products
Welcome back, may I help you?