
* Images are for reference only
XD3232
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XD3232
- JLCPCB Part #
- C968668
- Package
- DIP-16
- Description
- -40℃~+85℃ 10mA 2 2 250Kbps 3V~3.6V、4.5V~5.5V Transceiver Yes ±15kV DIP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4432
10+
$0.3500
25+
$0.3019
100+
$0.2521
500+
$0.2296
1000+
$0.2152
Related Products
Welcome back, may I help you?