
* Images are for reference only
XL75176AP
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XL75176AP
- JLCPCB Part #
- C22397803
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 1 1Mbps 4.75V~5.25V 50mA Transceiver DIP-8 RS-485 / RS-422 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 190
Minimum: 1
Full Reel: 50
Total: $0.01
Add To List
Available Order Qty: 190
In-stock Item Pricing
Qty Unit Price
1+
$0.1701
50+
$0.1336
150+
$0.1180
500+
$0.0984
2000+
$0.0897
4000+
$0.0846
Related Products
Welcome back, may I help you?