
* Images are for reference only
XL-JY2012UOC-11
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-JY2012UOC-11
- JLCPCB Part #
- C53153000
- Package
- 0805
- Description
- -40℃~+85℃ 1.25mm square LED 1.9V~2.4V 120° 600nm~608nm 605nm 60mW 80mcd~180mcd Discrete Diode Orange Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0179
500+
$0.0139
3000+
$0.0117
6000+
$0.0104
24000+
$0.0092
51000+
$0.0086
Related Products
Welcome back, may I help you?