
* Images are for reference only
XL-JY2012UGC-11
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-JY2012UGC-11
- JLCPCB Part #
- C53152999
- Package
- 0805
- Description
- -40℃~+85℃ 1.2mm square LED 120° 2.6V~3.2V 525nm 530nm 600mcd~1cd 60mW Discrete Diode Emerald Green Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4750
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 4750
In-stock Item Pricing
Qty Unit Price
1+
$0.0087
500+
$0.0084
3000+
$0.0083
6000+
$0.0082
Related Products
Welcome back, may I help you?