
* Images are for reference only
XL-HD6070SURC-A2
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-HD6070SURC-A2
- JLCPCB Part #
- C5349975
- Package
- SMD,8x7.3mm
- Description
- -20℃~+85℃ 1W 2V~2.2V 350mA 60° 620nm~625nm Discrete Diode Red Top-mount Water Clear SMD,8x7.3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2626
50+
$0.2026
150+
$0.1769
500+
$0.1449
2500+
$0.1327
5000+
$0.1242
Related Products
Welcome back, may I help you?