
* Images are for reference only
XL-6028UGC-FB
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-6028UGC-FB
- JLCPCB Part #
- C3646964
- Package
- SMD,6x2.8mm
- Description
- -40℃~+85℃ 1.6cd 100mW 120° 2.8V~3.4V 30mA 510nm~530nm 520nm Discrete Diode Emerald Green Reverse Mount Water Clear SMD,6x2.8mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2452
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2452
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
200+
$0.0180
600+
$0.0153
2000+
$0.0128
10000+
$0.0114
20000+
$0.0106
Related Products
Welcome back, may I help you?