
* Images are for reference only
XL-2520SYGC/TR10
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-2520SYGC/TR10
- JLCPCB Part #
- C7545703
- Package
- SMD,2.3x2.1mm
- Description
- -20℃~+85℃ 1.8V~2.2V 150mcd 20mA 20° 50mW 565nm~575nm 570nm Discrete Diode Reverse Mount Water Clear Yellow Green SMD,2.3x2.1mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 4
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 925
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 925
In-stock Item Pricing
Qty Unit Price
1+
$0.0972
50+
$0.0768
150+
$0.0667
1000+
$0.0590
2000+
$0.0529
5000+
$0.0498
Related Products
Welcome back, may I help you?