
* Images are for reference only
XL-1808UGC
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- XL-1808UGC
- JLCPCB Part #
- C49237862
- Package
- SMD
- Description
- -40℃~+85℃ 1.6cd 1.8mm x 0.8mm square LED 120° 2.5V~3.2V 20mA 515nm~530nm 525nm 75mW Discrete Diode Green Water Clear SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4000
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4000
In-stock Item Pricing
Qty Unit Price
1+
$0.0787
50+
$0.0616
150+
$0.0530
500+
$0.0468
2500+
$0.0416
4000+
$0.0390
Welcome back, may I help you?