
* Images are for reference only
DLA/6SGD
Extended
- Manufacturer
- XINGLIGHT
- MFR.Part #
- DLA/6SGD
- JLCPCB Part #
- C51900912
- Package
- DIP-12P,D=23mm
- Description
- -20℃~+85℃ 100mcd 120° 2.2V 20mA 565nm~575nm 570nm 60mW Discrete Diode Green Green Lens DIP-12P,D=23mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 66
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 66
In-stock Item Pricing
Qty Unit Price
1+
$1.2368
10+
$1.0172
22+
$0.8962
110+
$0.7605
506+
$0.6992
990+
$0.6717
Related Products
Welcome back, may I help you?