
* Images are for reference only
ISL6614CBZ-TR5238
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6614CBZ-TR5238
- JLCPCB Part #
- C3655747
- Package
- SOIC-14
- Description
- 0℃~+125℃ 1.25A 10.8V~13.2V 18ns 26ns 2A 4 Half-Bridge MOSFET Under Voltage Protection、Over Voltage Protection SOIC-14 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8074
200+
$1.0870
500+
$1.0484
1000+
$1.0307
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?