
* Images are for reference only
ISL6596CBZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6596CBZ
- JLCPCB Part #
- C3655187
- Package
- SOIC-8
- Description
- -40℃~+100℃ 190uA 2 4.5V~5.5V 4A 4ns 8ns Half-Bridge MOSFET SOIC-8 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 98
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8502
200+
$1.4902
500+
$1.4386
1000+
$1.4129
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?