This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

ISL6292-1CR5Z

Extended
Manufacturer
RENESAS
MFR.Part #
ISL6292-1CR5Z
JLCPCB Part #
C3682102
Package
QFN-16(5x5)
Description
-20℃~+70℃ 1 2A 6.5V QFN-16(5x5) Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
ECL99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 60

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1380
10+ $0.9434
60+ $0.8382
120+ $0.7173
480+ $0.6640
1020+ $0.6389

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons