
* Images are for reference only
EL5163IW-T7
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- EL5163IW-T7
- JLCPCB Part #
- C4366211
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 12V 4V/ns 500MHz 5mV 62dB 6uV/℃ SOT-23-5 Operational Amplifier
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4193
200+
$0.5494
500+
$0.5301
1000+
$0.5204
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?