
* Images are for reference only
C45S1824KBSC000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C45S1824KBSC000
- JLCPCB Part #
- C5271161
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+105℃ 440V 820nF X1 ±10% 插件,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9332
10+
$0.7549
30+
$0.6666
100+
$0.5541
500+
$0.5027
1000+
$0.4754
Related Products
Welcome back, may I help you?