
* Images are for reference only
C43Q1472M40C450
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C43Q1472M40C450
- JLCPCB Part #
- C48533434
- Package
- Plugin
- Description
- -40℃~+110℃ 300V 4.7nF Y2 ±20% Plugin Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 110
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1018
50+
$0.0818
150+
$0.0718
500+
$0.0643
2500+
$0.0583
5000+
$0.0553
Related Products
Welcome back, may I help you?