This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C352T825KBSC000

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C352T825KBSC000
JLCPCB Part #
C19631350
Package
Plugin,P=27.5mm
Description
520V 8.2uF ±10% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 178

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 178

In-stock Item Pricing

Qty Unit Price
1+ $1.2776
10+ $1.0563
30+ $0.9352
100+ $0.7979
500+ $0.7365
1000+ $0.7091

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons