This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

C242E152J20C350

Extended
Manufacturer
XIAMEN FARATRONIC
MFR.Part #
C242E152J20C350
JLCPCB Part #
C2979635
Package
Plugin,P=5mm
Description
-55℃~+125℃ 1.5nF 250V ±5% 插件,P=5mm Film Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1828

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 1828

In-stock Item Pricing

Qty Unit Price
1+ $0.0530
100+ $0.0423
300+ $0.0368
1000+ $0.0315
5000+ $0.0282
10000+ $0.0266

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons