
* Images are for reference only
C47S1102M60C000
Extended
- Manufacturer
- XIAMEN FARATRONIC
- MFR.Part #
- C47S1102M60C000
- JLCPCB Part #
- C6800555
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 1nF 440V CQC、UL、CUL、ENEC Y1 ±20% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 500
Total: $0.01
Add To List
Available Order Qty: 97
In-stock Item Pricing
Qty Unit Price
1+
$0.1271
50+
$0.1005
150+
$0.0872
500+
$0.0772
2500+
$0.0693
5000+
$0.0652
Welcome back, may I help you?