
BMS1511F-11C-08H3.5RP
- Manufacturer
- MFR.Part #
- BMS1511F-11C-08H3.5RP
- JLCPCB Part #
- C7086283
- Package
- -
- Description
- 11mm 15mm 3.5mm 500Hz 500Hz~20kHz 700mW 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Max Power | 1W | |
| Resonant Frequency | 500Hz | |
| Frequency Range | 500Hz~20kHz | |
| Length | 15mm | |
| Technology | Electromagnetic | |
| Height | 3.5mm | |
| Rated Power | 700mW | |
| Impedance | 8Ω | |
| Width | 11mm |

* Images are for reference only
BMS1511F-11C-08H3.5RP
Extended- Manufacturer
- MFR.Part #
- BMS1511F-11C-08H3.5RP
- JLCPCB Part #
- C7086283
- Package
- -
- Description
- 11mm 15mm 3.5mm 500Hz 500Hz~20kHz 700mW 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BMS1511F-11C-08H3.5RP
Extended- Manufacturer
- MFR.Part #
- BMS1511F-11C-08H3.5RP
- JLCPCB Part #
- C7086283
- Package
- -
- Description
- 11mm 15mm 3.5mm 500Hz 500Hz~20kHz 700mW 8Ω Electromagnetic - Speakers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BMS1511F-11C-08H3.5RP Specifications
BMS1511F-11C-08H3.5RP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | BESTAR ELECTRONICS | |
| Package | - | |
| Max Power | 1W | |
| Resonant Frequency | 500Hz | |
| Frequency Range | 500Hz~20kHz | |
| Length | 15mm | |
| Technology | Electromagnetic | |
| Height | 3.5mm | |
| Rated Power | 700mW | |
| Impedance | 8Ω | |
| Width | 11mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BMS1511F-11C-08H3.5RP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BMS1511F-11C-08H3.5RP Documents
BMS1511F-11C-08H3.5RP datasheets or manufacturer documentation.
Datasheet: BMS1511F-11C-08H3.5RP Datasheet (PDF)
BMS1511F-11C-08H3.5RP Schematic Symbol & PCB Footprint
The BMS1511F-11C-08H3.5RP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.