
* Images are for reference only
XH2576-5.0
Extended
- Manufacturer
- XINLUDA
- MFR.Part #
- XH2576-5.0
- JLCPCB Part #
- C609788
- Package
- TO-263-5
- Description
- -40℃~+125℃@(TJ) 1 3A 50uA 52kHz 5V 8V~40V Buck Buck Built-in Fixed No TO-263-5 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4517
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 4416
In-stock Item Pricing
Qty Unit Price
1+
$0.6081
10+
$0.4823
30+
$0.4291
100+
$0.3613
500+
$0.3194
1000+
$0.3001
Related Products
Welcome back, may I help you?