
* Images are for reference only
XH2500-WT-14
Extended
- Manufacturer
- HOOYA
- MFR.Part #
- XH2500-WT-14
- JLCPCB Part #
- C2939513
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- 1 10.5mm 14 14P 1x14P 2.5mm 37.5mm 6.11mm Beige Brass LCP Surface Mount, Right Angle Tin XH SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 700
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 700
In-stock Item Pricing
Qty Unit Price
1+
$0.1745
50+
$0.1379
150+
$0.1223
1000+
$0.0985
2000+
$0.0898
5000+
$0.0845
Related Products
Welcome back, may I help you?