
* Images are for reference only
XGL6060-221MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL6060-221MEC
- JLCPCB Part #
- C3911771
- Package
- SMD,6.7x6.5mm
- Description
- 1.3mΩ 220nH 29A 38A AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.7x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$4.1466
10+
$4.0500
30+
$3.9839
100+
$3.9195
Related Products
Welcome back, may I help you?