
* Images are for reference only
PZ508V-11-04P-H25
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ508V-11-04P-H25
- JLCPCB Part #
- C41355716
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x4P 2.5mm 3.5mm 4P 5.08mm 7A 8mm Brass Pin Header Through Hole Plugin,P=5.08mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 859
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 847
In-stock Item Pricing
Qty Unit Price
1+
$0.1664
50+
$0.1307
150+
$0.1154
500+
$0.0962
2500+
$0.0877
5000+
$0.0827
Related Products
Welcome back, may I help you?