
* Images are for reference only
PZ254RS-11-12P-01
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ254RS-11-12P-01
- JLCPCB Part #
- C52191424
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.1616
50+
$0.1267
150+
$0.1117
500+
$0.0931
2500+
$0.0847
5000+
$0.0797
Related Products
Welcome back, may I help you?