
* Images are for reference only
PZ200V-21-02-A24-0880
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PZ200V-21-02-A24-0880
- JLCPCB Part #
- C51889476
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x2P 2.4mm 2.4mm 2A 2P 2mm 4mm Brass Pin Header Through Hole 插件,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 439
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0260
200+
$0.0204
1000+
$0.0171
2000+
$0.0153
10000+
$0.0136
20000+
$0.0127
Welcome back, may I help you?