
* Images are for reference only
PM254V-11-12-H85
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM254V-11-12-H85
- JLCPCB Part #
- C46595976
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 12P 1x12P 2.54mm 3.2mm 3A 8.5mm Brass Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 857
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 855
In-stock Item Pricing
Qty Unit Price
1+
$0.1422
50+
$0.1117
240+
$0.0964
480+
$0.0850
2400+
$0.0759
5040+
$0.0714
Related Products
Welcome back, may I help you?