
* Images are for reference only
PM200V-11-03-H43
Extended
- Manufacturer
- XFCN
- MFR.Part #
- PM200V-11-03-H43
- JLCPCB Part #
- C2925551
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1x3P 2A 2mm 3P 4.3mm Square Hole Through Hole Top 插件,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 354
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 347
In-stock Item Pricing
Qty Unit Price
1+
$0.0931
50+
$0.0745
150+
$0.0653
1000+
$0.0537
2000+
$0.0482
5000+
$0.0454
Related Products
Welcome back, may I help you?