
* Images are for reference only
M3960R-05P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3960R-05P
- JLCPCB Part #
- C492523
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x5P 250V 3.96mm 5 5P 7A Brass PA66 Right Angle Tin UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3387
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3387
In-stock Item Pricing
Qty Unit Price
1+
$0.0770
100+
$0.0616
300+
$0.0538
1000+
$0.0434
5000+
$0.0389
10000+
$0.0365
Related Products
Welcome back, may I help you?