
* Images are for reference only
M3960R-03N2P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M3960R-03N2P
- JLCPCB Part #
- C492521
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 11.88mm 12.9mm 1x3P 250V 3 3.96mm 3P 6.8mm 7A Right Angle 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1176
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1176
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0314
300+
$0.0272
1000+
$0.0239
5000+
$0.0214
10000+
$0.0201
Related Products
Welcome back, may I help you?