
* Images are for reference only
M2420R-06P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2420R-06P
- JLCPCB Part #
- C492602
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x6P 2.5mm 250V 3A 6 6P Brass PA66 Right Angle Tin UL94V-0 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1079
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1061
In-stock Item Pricing
Qty Unit Price
1+
$0.0607
100+
$0.0481
300+
$0.0416
1000+
$0.0370
5000+
$0.0331
10000+
$0.0312
Related Products
Welcome back, may I help you?