
* Images are for reference only
M2029R-03-N0
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2029R-03-N0
- JLCPCB Part #
- C722195
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 250V 2mm 3 3A 3P 5.3mm 7.7mm 8mm PA Phosphor bronze Right Angle UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 263
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 261
In-stock Item Pricing
Qty Unit Price
1+
$0.0317
200+
$0.0249
600+
$0.0212
2000+
$0.0189
10000+
$0.0168
20000+
$0.0158
Related Products
Welcome back, may I help you?