
* Images are for reference only
M2026V-2x5P
Extended
- Manufacturer
- XFCN
- MFR.Part #
- M2026V-2x5P
- JLCPCB Part #
- C492582
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 10P 12mm 2 250V 2mm 2mm 2x5P 3A 5 7.7mm 8mm Through Hole maize-yellow 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1175
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1166
In-stock Item Pricing
Qty Unit Price
1+
$0.0839
50+
$0.0668
150+
$0.0583
500+
$0.0476
2000+
$0.0425
5000+
$0.0399
Related Products
Welcome back, may I help you?